
L1RX-RED2000000000 | |
|---|---|
DigiKey Part Number | 1416-L1RX-RED2000000000TR-ND - Tape & Reel (TR) 1416-L1RX-RED2000000000CT-ND - Cut Tape (CT) 1416-L1RX-RED2000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1RX-RED2000000000 |
Description | RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rubix Red 625nm (620nm ~ 630nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 31 lm/W | |
Current - Max | 1.6A | |
Luminous Flux @ Current/Temperature | 71lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 124° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 36,03800 Kč | 360,38 Kč |
| 100 | 27,71440 Kč | 2 771,44 Kč |
| 500 | 24,04962 Kč | 12 024,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,85504 Kč | 22 855,04 Kč |
| 2 000 | 21,84327 Kč | 43 686,54 Kč |
| 3 000 | 21,32505 Kč | 63 975,15 Kč |
| 5 000 | 20,74044 Kč | 103 702,20 Kč |
| 7 000 | 20,39303 Kč | 142 751,21 Kč |
| 10 000 | 20,05444 Kč | 200 544,40 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |


