
L1RX-5760000000000 | |
|---|---|
DigiKey Part Number | 1416-L1RX-5760000000000TR-ND - Tape & Reel (TR) 1416-L1RX-5760000000000CT-ND - Cut Tape (CT) 1416-L1RX-5760000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1RX-5760000000000 |
Description | LED LUXEON COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rubix Color White, Cool 5700K 3.16V 1.5A 125° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 440lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3.16V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
CRI (Color Rendering Index) | 60 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.93mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 100 | 33,89710 Kč | 3 389,71 Kč |
| 500 | 29,57232 Kč | 14 786,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,34255 Kč | 27 342,55 Kč |
| 2 000 | 26,18419 Kč | 52 368,38 Kč |
| 3 000 | 25,59110 Kč | 76 773,30 Kč |
| 5 000 | 24,92211 Kč | 124 610,55 Kč |
| 7 000 | 24,52443 Kč | 171 671,01 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



