Image for L1MX-579012V300000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1MX-579012V300000

DigiKey Part Number
1416-L1MX-579012V300000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1MX-579012V300000
Description
LED LUXEON COOL WHITE 5700K 2828
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON MX White, Cool 5700K 3-Step MacAdam Ellipse 11.3V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
132 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
5700K 3-Step MacAdam Ellipse
Supplier Device Package
2828
Flux @ 85°C, Current - Test
965lm (Typ)
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 25°C, Current - Test
1046lm (Typ)
Height - Seated (Max)
0.152" (3.87mm)
Current - Test
700mA
Thermal Resistance of Package
1.25°C/W
Voltage - Forward (Vf) (Typ)
11.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000121,68061 Kč365 041,83 Kč
Unit Price without VAT:121,68061 Kč
Unit Price with VAT:147,23354 Kč