
L1I0-A940150020000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-A940150020000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1I0-A940150020000 |
Description | DOMED 150 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 2.9V 1.5A 330mW/sr @ 1A (Typ) 139° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 330mW/sr @ 1A (Typ) | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 139° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,45672 Kč | 46 456,72 Kč |
| 2 000 | 44,73052 Kč | 89 461,04 Kč |
| 3 000 | 43,84729 Kč | 131 541,87 Kč |
| Unit Price without VAT: | 46,45672 Kč |
|---|---|
| Unit Price with VAT: | 56,21263 Kč |



