
L1I0-0940090000000 | |
|---|---|
DigiKey Part Number | 1416-1995-2-ND - Tape & Reel (TR) 1416-1995-1-ND - Cut Tape (CT) 1416-1995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-0940090000000 |
Description | LED INFRARED SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 2.9V 1A 780mW/sr @ 1A (Typ) 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1I0-0940090000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 780mW/sr @ 1A (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 100 | 48,10640 Kč | 4 810,64 Kč |
| 500 | 42,44116 Kč | 21 220,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,59774 Kč | 40 597,74 Kč |
| 2 000 | 39,03812 Kč | 78 076,24 Kč |
| 3 000 | 38,23974 Kč | 114 719,22 Kč |
| 5 000 | 37,33957 Kč | 186 697,85 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |



