Similar

L1I0-0940050200000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-0940050200000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1I0-0940050200000 |
Description | DOMED 50 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5A 1335mW/sr @ 1A (Typ) 50° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 1335mW/sr @ 1A (Typ) |
Manufacturer Lumileds | Wavelength 940nm |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Type Infrared (IR) | Package / Case 3-SMD, No Lead |
Current - DC Forward (If) (Max) 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-10-IRD-B50H-S940 | Luminus Devices Inc. | 0 | 1214-SST-10-IRD-B50H-S940CT-ND | 86,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,33242 Kč | 50 332,42 Kč |
| Unit Price without VAT: | 50,33242 Kč |
|---|---|
| Unit Price with VAT: | 60,90223 Kč |



