
L1I0-0850090200000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-0850090200000TR-ND - Tape & Reel (TR) 1416-L1I0-0850090200000CT-ND - Cut Tape (CT) 1416-L1I0-0850090200000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-0850090200000 |
Description | DOMED 90 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5A 750mW/sr @ 1A (Typ) 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 750mW/sr @ 1A (Typ) |
Manufacturer Lumileds | Wavelength 850nm |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Type Infrared (IR) | Package / Case 3-SMD, No Lead |
Current - DC Forward (If) (Max) 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 73,30700 Kč | 733,07 Kč |
| 100 | 58,20350 Kč | 5 820,35 Kč |
| 500 | 51,59608 Kč | 25 798,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,00707 Kč | 48 007,07 Kč |
| 2 000 | 46,24217 Kč | 92 484,34 Kč |
| 3 000 | 45,33909 Kč | 136 017,27 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |


