
L1HX-57702E0000000 | |
|---|---|
DigiKey Part Number | 1416-L1HX-57702E0000000TR-ND - Tape & Reel (TR) 1416-L1HX-57702E0000000CT-ND - Cut Tape (CT) 1416-L1HX-57702E0000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HX-57702E0000000 |
Description | LED LUXEON WHT 5700K 3535 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Cool 5700K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 355lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 2.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 100 | 15,32640 Kč | 1 532,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,15941 Kč | 9 727,53 Kč |
| 1 600 | 11,51150 Kč | 18 418,40 Kč |
| 2 400 | 11,17933 Kč | 26 830,39 Kč |
| 4 000 | 10,80415 Kč | 43 216,60 Kč |
| 5 600 | 10,58108 Kč | 59 254,05 Kč |
| 8 000 | 10,36356 Kč | 82 908,48 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |






