LED Lighting LUXEON HL2X White, Cool 5700K 2.83V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HX-5770200000000

DigiKey Part Number
1416-L1HX-5770200000000TR-ND - Tape & Reel (TR)
1416-L1HX-5770200000000CT-ND - Cut Tape (CT)
1416-L1HX-5770200000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1HX-5770200000000
Description
LED LUXEON COOL WHITE 5700K 3535
Customer Reference
Detailed Description
LED Lighting LUXEON HL2X White, Cool 5700K 2.83V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1HX-5770200000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.83V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1020,07400 Kč200,74 Kč
10015,03250 Kč1 503,25 Kč
50012,79702 Kč6 398,51 Kč
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč