
L1HX-50802E0000000 | |
|---|---|
DigiKey Part Number | 1416-L1HX-50802E0000000TR-ND - Tape & Reel (TR) 1416-L1HX-50802E0000000CT-ND - Cut Tape (CT) 1416-L1HX-50802E0000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HX-50802E0000000 |
Description | LED LUXEON WHT 5000K 3535 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 165 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 323lm (Typ) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 700mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 2.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 100 | 16,14540 Kč | 1 614,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,83660 Kč | 10 269,28 Kč |
| 1 600 | 12,16086 Kč | 19 457,38 Kč |
| 2 400 | 11,81435 Kč | 28 354,44 Kč |
| 4 000 | 11,42312 Kč | 45 692,48 Kč |
| 5 600 | 11,19055 Kč | 62 667,08 Kč |
| 8 000 | 10,96361 Kč | 87 708,88 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


