LED Lighting LUXEON HL2X White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HX-40702E0000000

DigiKey Part Number
1416-L1HX-40702E0000000TR-ND - Tape & Reel (TR)
1416-L1HX-40702E0000000CT-ND - Cut Tape (CT)
1416-L1HX-40702E0000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1HX-40702E0000000
Description
LED LUXEON WHT 4000K 3535
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON HL2X White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
355lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
181 lm/W
CRI (Color Rendering Index)
70
Current - Max
2.5A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
2.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1020,47300 Kč204,73 Kč
10015,32640 Kč1 532,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,15941 Kč9 727,53 Kč
1 60011,51150 Kč18 418,40 Kč
2 40011,17933 Kč26 830,39 Kč
4 00010,80415 Kč43 216,60 Kč
5 60010,58108 Kč59 254,05 Kč
8 00010,36356 Kč82 908,48 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč