
L1CU-LME1000000000 | |
|---|---|
DigiKey Part Number | 1416-2045-2-ND - Tape & Reel (TR) 1416-2045-1-ND - Cut Tape (CT) 1416-2045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1CU-LME1000000000 |
Description | LED LUXEON CZ LIME 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Lime 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 122lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,57000 Kč | 69,57 Kč |
| 10 | 50,90900 Kč | 509,09 Kč |
| 100 | 39,80200 Kč | 3 980,20 Kč |
| 500 | 34,92942 Kč | 17 464,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,34130 Kč | 28 341,30 Kč |
| 2 000 | 27,33938 Kč | 54 678,76 Kč |
| Unit Price without VAT: | 69,57000 Kč |
|---|---|
| Unit Price with VAT: | 84,17970 Kč |


