
L1CU-DRD1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1CU-DRD1000000000TR-ND - Tape & Reel (TR) 1416-L1CU-DRD1000000000CT-ND - Cut Tape (CT) 1416-L1CU-DRD1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1CU-DRD1000000000 |
Description | DEEP RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Red 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 260mW (19mW ~ 320mW) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package 2-SMD |
Current - Test 350mA | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.05V | Height - Seated (Max) 0.036" (0.92mm) |
Current - Max 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 56,59000 Kč | 565,90 Kč |
| 100 | 44,39400 Kč | 4 439,40 Kč |
| 500 | 39,04116 Kč | 19 520,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,21273 Kč | 36 212,73 Kč |
| 2 000 | 34,78109 Kč | 69 562,18 Kč |
| 3 000 | 34,04833 Kč | 102 144,99 Kč |
| 5 000 | 33,22182 Kč | 166 109,10 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |



