
L1CU-CYN1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1CU-CYN1000000000TR-ND - Tape & Reel (TR) 1416-L1CU-CYN1000000000CT-ND - Cut Tape (CT) 1416-L1CU-CYN1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1CU-CYN1000000000 |
Description | LED LUXEON CZ CYAN 500NM 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Cyan 500nm (490nm ~ 510nm) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 73lm (Typ) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package SMD |
Wavelength 500nm (490nm ~ 510nm) | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.036" (0.92mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Thermal Resistance of Package 4°C/W |
Lumens/Watt @ Current - Test 68 lm/W | Base Product Number |
Current - Max 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 100 | 32,18150 Kč | 3 218,15 Kč |
| 500 | 28,03108 Kč | 14 015,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,90145 Kč | 25 901,45 Kč |
| 2 000 | 24,78951 Kč | 49 579,02 Kč |
| 3 000 | 24,22007 Kč | 72 660,21 Kč |
| 5 000 | 23,57794 Kč | 117 889,70 Kč |
| 7 000 | 23,19616 Kč | 162 373,12 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


