LED Lighting LUXEON CZ White, Cool 5700K 2.75V 350mA 120° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1CU-5770000000000

DigiKey Part Number
1416-2024-2-ND - Tape & Reel (TR)
1416-2024-1-ND - Cut Tape (CT)
1416-2024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1CU-5770000000000
Description
LED LUXEON COOL WHT 5700K 3SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON CZ White, Cool 5700K 2.75V 350mA 120° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.225A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Color
Supplier Device Package
3-SMD
CCT (K)
5700K
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Flux @ 85°C, Current - Test
110lm (Typ)
Height - Seated (Max)
0.036" (0.92mm)
Current - Test
350mA
Thermal Resistance of Package
3.2°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
133 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1039,24500 Kč392,45 Kč
10030,26440 Kč3 026,44 Kč
50026,31218 Kč13 156,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,29490 Kč24 294,90 Kč
2 00023,23576 Kč46 471,52 Kč
3 00022,69317 Kč68 079,51 Kč
5 00022,08141 Kč110 407,05 Kč
7 00021,71772 Kč152 024,04 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč