LED Lighting LUXEON CZ White, Warm 3000K 2.75V 350mA 120° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1CU-3080000000000

DigiKey Part Number
1416-2035-2-ND - Tape & Reel (TR)
1416-2035-1-ND - Cut Tape (CT)
1416-2035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1CU-3080000000000
Description
LED LUXEON WARM WHT 3000K 3SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON CZ White, Warm 3000K 2.75V 350mA 120° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
95lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
99 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.225A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.036" (0.92mm)
Thermal Resistance of Package
3.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1040,71500 Kč407,15 Kč
10031,45920 Kč3 145,92 Kč
50027,38308 Kč13 691,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,29490 Kč24 294,90 Kč
2 00023,23576 Kč46 471,52 Kč
3 00022,69317 Kč68 079,51 Kč
5 00022,08141 Kč110 407,05 Kč
7 00021,71772 Kč152 024,04 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč