
L1C1-PCA1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1C1-PCA1000000000TR-ND - Tape & Reel (TR) 1416-L1C1-PCA1000000000CT-ND - Cut Tape (CT) 1416-L1C1-PCA1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-PCA1000000000 |
Description | LED LUXEON C AMBER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON C Amber 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 94lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 52,22200 Kč | 522,22 Kč |
| 100 | 40,80960 Kč | 4 080,96 Kč |
| 500 | 35,79950 Kč | 17 899,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,17306 Kč | 33 173,06 Kč |
| 2 000 | 31,83266 Kč | 63 665,32 Kč |
| 3 000 | 31,14654 Kč | 93 439,62 Kč |
| 5 000 | 30,37277 Kč | 151 863,85 Kč |
| 7 000 | 29,91306 Kč | 209 391,42 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |





