
L1C1-LME1000000000 | |
|---|---|
DigiKey Part Number | 1416-1915-2-ND - Tape & Reel (TR) 1416-1915-1-ND - Cut Tape (CT) 1416-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-LME1000000000 |
Description | LED LUXEON C GREEN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON C Green 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
Current - Max | 1.225A | |
Luminous Flux @ Current/Temperature | 146lm (140lm ~ 152lm) | |
Temperature - Test | 85°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 45,62900 Kč | 456,29 Kč |
| 100 | 35,48240 Kč | 3 548,24 Kč |
| 500 | 31,02370 Kč | 15 511,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,57190 Kč | 29 571,90 Kč |
| 2 000 | 28,34279 Kč | 56 685,58 Kč |
| 3 000 | 27,71358 Kč | 83 140,74 Kč |
| 5 000 | 27,00381 Kč | 135 019,05 Kč |
| 7 000 | 26,58209 Kč | 186 074,63 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |



