L1C1-LUXEON_WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1C1-5790000000000

DigiKey Part Number
1416-1922-2-ND - Tape & Reel (TR)
1416-1922-1-ND - Cut Tape (CT)
1416-1922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1C1-5790000000000
Description
LED LUXEON COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON C White, Cool 5700K 2.75V 350mA 150° 0707 (1919 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
118lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.225A
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0707 (1919 Metric)
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Thermal Resistance of Package
2.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,18000 Kč51,18 Kč
1036,97200 Kč369,72 Kč
10028,48130 Kč2 848,13 Kč
50024,74416 Kč12 372,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,99748 Kč19 997,48 Kč
2 00019,12082 Kč38 241,64 Kč
3 00018,68379 Kč56 051,37 Kč
Manufacturers Standard Package
Unit Price without VAT:51,18000 Kč
Unit Price with VAT:61,92780 Kč