
L1C1-5770000000000 | |
|---|---|
DigiKey Part Number | 1416-L1C1-5770000000000TR-ND - Tape & Reel (TR) 1416-L1C1-5770000000000CT-ND - Cut Tape (CT) 1416-L1C1-5770000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-5770000000000 |
Description | LED LUXEON COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON C White, Cool 5700K 2.75V 350mA 150° 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 118lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 100 | 30,26440 Kč | 3 026,44 Kč |
| 500 | 26,31218 Kč | 13 156,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,29490 Kč | 24 294,90 Kč |
| 2 000 | 23,23576 Kč | 46 471,52 Kč |
| 3 000 | 22,69317 Kč | 68 079,51 Kč |
| 5 000 | 22,08141 Kč | 110 407,05 Kč |
| 7 000 | 21,71772 Kč | 152 024,04 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


