LED Lighting LUXEON 5258 White, Warm 3000K 24V 160mA 115° 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L152-3080502400000

DigiKey Part Number
1416-1359-2-ND - Tape & Reel (TR)
1416-1359-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L152-3080502400000
Description
LED LUXEON WARM WHITE 3000K 4SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 5258 White, Warm 3000K 24V 160mA 115° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
500lm (Typ)
Current - Test
160mA
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
82 (Typ)
Current - Max
240mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Supplier Device Package
5258
Size / Dimension
0.205" L x 0.228" W (5.20mm x 5.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,25000 Kč212,50 Kč
10018,95280 Kč1 895,28 Kč
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč