
| L152-2780502400000 | |
|---|---|
| DigiKey Part Number | 1416-1357-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | L152-2780502400000 | 
| Description | LED LUXEON WARM WHITE 2700K 4SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting LUXEON 5258 White, Warm 2700K 24V 160mA 115° 4-SMD, No Lead Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L152-2780502400000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 2700K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 485lm (Typ) | |
| Current - Test | 160mA | |
| Voltage - Forward (Vf) (Typ) | 24V | |
| Lumens/Watt @ Current - Test | 126 lm/W | |
| CRI (Color Rendering Index) | 82 (Typ) | |
| Current - Max | 240mA | |
| Viewing Angle | 115° | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead Exposed Pad | |
| Supplier Device Package | 5258 | |
| Size / Dimension | 0.205" L x 0.228" W (5.20mm x 5.80mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Thermal Resistance of Package | 1.5°C/W | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic