LED Lighting Color LUXEON 3535L Blue 448nm (440nm ~ 455nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-U450003500000

DigiKey Part Number
1416-1723-2-ND - Tape & Reel (TR)
1416-1723-1-ND - Cut Tape (CT)
1416-1723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L135-U450003500000
Description
LED LUXEON 3535L BLUE 448NM 3535
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 3535L Blue 448nm (440nm ~ 455nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L135-U450003500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
448nm (440nm ~ 455nm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
-
Current - Max
200mA
Luminous Flux @ Current/Temperature
143mW (130mW ~ 155mW)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,37800 Kč163,78 Kč
10012,13890 Kč1 213,89 Kč
50010,25332 Kč5 126,66 Kč
1 0009,63619 Kč9 636,19 Kč
2 0009,11271 Kč18 225,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,29236 Kč41 461,80 Kč
10 0007,94661 Kč79 466,10 Kč
15 0007,76957 Kč116 543,55 Kč
25 0007,56992 Kč189 248,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč