
L130-8070001400001 | |
|---|---|
DigiKey Part Number | 1416-L130-8070001400001TR-ND - Tape & Reel (TR) 1416-L130-8070001400001CT-ND - Cut Tape (CT) 1416-L130-8070001400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-8070001400001 |
Description | LED LUXEON COOL WHITE 8000K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Cool 8000K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 8000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,52450 Kč | 152,45 Kč |
| 500 | 1,20906 Kč | 604,53 Kč |
| 1 000 | 1,10428 Kč | 1 104,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96822 Kč | 2 904,66 Kč |
| 6 000 | 0,89851 Kč | 5 391,06 Kč |
| 9 000 | 0,86267 Kč | 7 764,03 Kč |
| 15 000 | 0,82209 Kč | 12 331,35 Kč |
| 21 000 | 0,79791 Kč | 16 756,11 Kč |
| 30 000 | 0,77430 Kč | 23 229,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


