
L130-5780002011001 | |
|---|---|
DigiKey Part Number | 1416-1337-2-ND - Tape & Reel (TR) 1416-1337-1-ND - Cut Tape (CT) 1416-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-5780002011001 |
Description | LED LUXEON COOL WHITE 5700K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3020 White, Cool 5700K 3.05V 120mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 49lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,66420 Kč | 366,42 Kč |
| 500 | 2,97962 Kč | 1 489,81 Kč |
| 1 000 | 2,75347 Kč | 2 753,47 Kč |
| 2 000 | 2,56081 Kč | 5 121,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,28122 Kč | 11 406,10 Kč |
| 10 000 | 2,15309 Kč | 21 530,90 Kč |
| 15 000 | 2,08737 Kč | 31 310,55 Kč |
| 25 000 | 2,01315 Kč | 50 328,75 Kč |
| 35 000 | 1,96899 Kč | 68 914,65 Kč |
| 50 000 | 1,92595 Kč | 96 297,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

