LED Lighting LUXEON 3014 White, Cool 5000K 3.1V 60mA 116° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5090001400001

DigiKey Part Number
1416-1732-2-ND - Tape & Reel (TR)
1416-1732-1-ND - Cut Tape (CT)
1416-1732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-5090001400001
Description
LED LUXEON COOL WHITE 5000K 3014
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Cool 5000K 3.1V 60mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
100mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
3014
CCT (K)
5000K
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Flux @ 25°C, Current - Test
22lm (Typ)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
60mA
Thermal Resistance of Package
35°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
118 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,98100 Kč19,81 Kč
1001,37020 Kč137,02 Kč
5001,08366 Kč541,83 Kč
1 0000,98793 Kč987,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83853 Kč2 515,59 Kč
6 0000,77669 Kč4 660,14 Kč
9 0000,74487 Kč6 703,83 Kč
15 0000,70884 Kč10 632,60 Kč
21 0000,68736 Kč14 434,56 Kč
30 0000,66639 Kč19 991,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč