LED Lighting LUXEON 3020 White, Warm 3000K 3.05V 120mA 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-3090002011001

DigiKey Part Number
1416-1480-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-3090002011001
Description
LED LUXEON WARM WHT 3000K 3020
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3020 White, Warm 3000K 3.05V 120mA 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
42lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
115 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1208 (3020 Metric)
Supplier Device Package
3020
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
90°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0002,19568 Kč87 827,20 Kč
Unit Price without VAT:2,19568 Kč
Unit Price with VAT:2,65677 Kč