LED Lighting LUXEON 3020 White, Warm 2700K 3.05V 120mA 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2780002011001

DigiKey Part Number
1416-1204-2-ND - Tape & Reel (TR)
1416-1204-1-ND - Cut Tape (CT)
1416-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-2780002011001
Description
LED LUXEON WARM WHT 2700K 3020
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3020 White, Warm 2700K 3.05V 120mA 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
45lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1208 (3020 Metric)
Supplier Device Package
3020
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,16600 Kč51,66 Kč
1003,66420 Kč366,42 Kč
5002,97962 Kč1 489,81 Kč
1 0002,75347 Kč2 753,47 Kč
2 0002,56081 Kč5 121,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,28122 Kč11 406,10 Kč
10 0002,15309 Kč21 530,90 Kč
15 0002,08737 Kč31 310,55 Kč
25 0002,01315 Kč50 328,75 Kč
35 0001,96899 Kč68 914,65 Kč
50 0001,92595 Kč96 297,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč