
L130-2580002011001 | |
|---|---|
DigiKey Part Number | 1416-1725-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-2580002011001 |
Description | LED LUXEON WARM WHT 2500K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3020 White, Warm 2500K 3.05V 120mA 110° 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 45lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 2,41880 Kč | 96 752,00 Kč |
| Unit Price without VAT: | 2,41880 Kč |
|---|---|
| Unit Price with VAT: | 2,92675 Kč |

