
L130-2280002011001 | |
|---|---|
DigiKey Part Number | 1416-L130-2280002011001TR-ND - Tape & Reel (TR) 1416-L130-2280002011001CT-ND - Cut Tape (CT) 1416-L130-2280002011001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-2280002011001 |
Description | LED LUXEON WARM WHT 2200K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3020 White, Warm 2200K 3.05V 120mA 110° 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 4,32560 Kč | 432,56 Kč |
| 500 | 3,53438 Kč | 1 767,19 Kč |
| 1 000 | 3,27380 Kč | 3 273,80 Kč |
| 2 000 | 3,05185 Kč | 6 103,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,72714 Kč | 13 635,70 Kč |
| 10 000 | 2,57981 Kč | 25 798,10 Kč |
| 15 000 | 2,50428 Kč | 37 564,20 Kč |
| 25 000 | 2,41898 Kč | 60 474,50 Kč |
| 35 000 | 2,36824 Kč | 82 888,40 Kč |
| 50 000 | 2,31877 Kč | 115 938,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

