LED Lighting LUXEON 3020 White, Warm 2200K 3.05V 120mA 110° 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2280002011001

DigiKey Part Number
1416-L130-2280002011001TR-ND - Tape & Reel (TR)
1416-L130-2280002011001CT-ND - Cut Tape (CT)
1416-L130-2280002011001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-2280002011001
Description
LED LUXEON WARM WHT 2200K 3020
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3020 White, Warm 2200K 3.05V 120mA 110° 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
41lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
112 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1208 (3020 Metric)
Supplier Device Package
3020
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,06800 Kč60,68 Kč
1004,32560 Kč432,56 Kč
5003,53438 Kč1 767,19 Kč
1 0003,27380 Kč3 273,80 Kč
2 0003,05185 Kč6 103,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,72714 Kč13 635,70 Kč
10 0002,57981 Kč25 798,10 Kč
15 0002,50428 Kč37 564,20 Kč
25 0002,41898 Kč60 474,50 Kč
35 0002,36824 Kč82 888,40 Kč
50 0002,31877 Kč115 938,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč