L128-5780SA35A00C5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,27451 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,31895 Kč

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,23267 Kč
Datasheet
Image for L128-5780SA35A00C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5780SA35A00C5

DigiKey Part Number
1416-L128-5780SA35A00C5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-5780SA35A00C5
Description
LED LUXEON COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Cool 5700K 2.78V 120mA 120° 1411 (3528 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
2.78V
Lumens/Watt @ Current - Test
188 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
20.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 0000,26812 Kč32 174,40 Kč
Unit Price without VAT:0,26812 Kč
Unit Price with VAT:0,32443 Kč