
L128-5770003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-5770003500000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-5770003500000 |
Description | LED LUXEON COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Color Line White, Cool 5700K 2.85V 120mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 68lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 198 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,16180 Kč | 8 647,20 Kč |
| 8 000 | 2,03437 Kč | 16 274,96 Kč |
| 12 000 | 1,96898 Kč | 23 627,76 Kč |
| 20 000 | 1,89509 Kč | 37 901,80 Kč |
| 28 000 | 1,85114 Kč | 51 831,92 Kč |
| 40 000 | 1,80825 Kč | 72 330,00 Kč |
| 100 000 | 1,71358 Kč | 171 358,00 Kč |
| Unit Price without VAT: | 2,16180 Kč |
|---|---|
| Unit Price with VAT: | 2,61578 Kč |


