New at DigiKey
LED Lighting LUXEON 2835 White, Cool 5000K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5090HA35000K1

DigiKey Part Number
1416-L128-5090HA35000K1TR-ND - Tape & Reel (TR)
1416-L128-5090HA35000K1CT-ND - Cut Tape (CT)
1416-L128-5090HA35000K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-5090HA35000K1
Description
COOL-WHITE 2835HE 3V 90 CRI FULL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Cool 5000K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
199 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
480mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5000K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
35lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.030" (0.75mm)
Voltage - Forward (Vf) (Typ)
2.71V
Thermal Resistance of Package
10°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,98300 Kč39,83 Kč
1002,79880 Kč279,88 Kč
5002,25698 Kč1 128,49 Kč
1 0002,07742 Kč2 077,42 Kč
2 0001,92444 Kč3 848,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,72522 Kč6 900,88 Kč
8 0001,61883 Kč12 950,64 Kč
12 0001,56422 Kč18 770,64 Kč
20 0001,50248 Kč30 049,60 Kč
28 0001,46575 Kč41 041,00 Kč
40 0001,42991 Kč57 196,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč