Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
ITW Lumex Switch

WSA58M-B13W24

DigiKey Part Number
67-WSA58M-B13W24-ND
Manufacturer
Manufacturer Product Number
WSA58M-B13W24
Description
PBS 22MM SPDT 5A 28V UL61058 MTN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
24 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.15mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1738,08000 Kč738,08 Kč
20608,97350 Kč12 179,47 Kč
40582,36900 Kč23 294,76 Kč
60567,32750 Kč34 039,65 Kč
100548,90450 Kč54 890,45 Kč
260515,96527 Kč134 150,97 Kč
Manufacturers Standard Package
Unit Price without VAT:738,08000 Kč
Unit Price with VAT:893,07680 Kč