


WSA48-B-RB-N-GR-B | |
|---|---|
DigiKey Part Number | 67-WSA48-B-RB-N-GR-B-ND |
Manufacturer | |
Manufacturer Product Number | WSA48-B-RB-N-GR-B |
Description | PBS 12MM SPDT 5A 28V UL61058 MAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.58mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,21000 Kč | 345,21 Kč |
| 10 | 297,85700 Kč | 2 978,57 Kč |
| 25 | 280,84400 Kč | 7 021,10 Kč |
| 50 | 268,59800 Kč | 13 429,90 Kč |
| 100 | 256,86640 Kč | 25 686,64 Kč |
| 250 | 242,10776 Kč | 60 526,94 Kč |
| 500 | 231,48616 Kč | 115 743,08 Kč |
| Unit Price without VAT: | 345,21000 Kč |
|---|---|
| Unit Price with VAT: | 417,70410 Kč |

