


WSA48-2-RB-N-BL-B | |
|---|---|
DigiKey Part Number | 67-WSA48-2-RB-N-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | WSA48-2-RB-N-BL-B |
Description | PBS 12MM SPDT 5A 28V UL61058 MAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.58mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 271,06300 Kč | 2 710,63 Kč |
| 25 | 255,58760 Kč | 6 389,69 Kč |
| 50 | 244,44620 Kč | 12 222,31 Kč |
| 100 | 233,77280 Kč | 23 377,28 Kč |
| 250 | 220,34628 Kč | 55 086,57 Kč |
| 500 | 210,68344 Kč | 105 341,72 Kč |
| 1 000 | 201,42436 Kč | 201 424,36 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |


