


WSA48-1-RB-B-BK-B | |
|---|---|
DigiKey Part Number | 67-WSA48-1-RB-B-BK-B-ND |
Manufacturer | |
Manufacturer Product Number | WSA48-1-RB-B-BK-B |
Description | PBS 12MM SPDT 5A 28V UL61058 MOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.8 ~ 3.5 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.58mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| 10 | 235,47200 Kč | 2 354,72 Kč |
| 25 | 222,04120 Kč | 5 551,03 Kč |
| 50 | 212,36120 Kč | 10 618,06 Kč |
| 100 | 203,09270 Kč | 20 309,27 Kč |
| 250 | 191,43456 Kč | 47 858,64 Kč |
| 500 | 183,04376 Kč | 91 521,88 Kč |
| 1 000 | 175,00279 Kč | 175 002,79 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |

