
WS48M-A13RGB12 | |
|---|---|
DigiKey Part Number | 67-WS48M-A13RGB12-ND |
Manufacturer | |
Manufacturer Product Number | WS48M-A13RGB12 |
Description | PBS 19MM SPST 0.1A 48V MOM METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.15mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 10mA (DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,33000 Kč | 432,33 Kč |
| 10 | 373,16700 Kč | 3 731,67 Kč |
| 25 | 351,83240 Kč | 8 795,81 Kč |
| 50 | 336,48260 Kč | 16 824,13 Kč |
| 100 | 321,77330 Kč | 32 177,33 Kč |
| 300 | 299,71230 Kč | 89 913,69 Kč |
| 500 | 289,95318 Kč | 144 976,59 Kč |
| Unit Price without VAT: | 432,33000 Kč |
|---|---|
| Unit Price with VAT: | 523,11930 Kč |


