Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
ITW Lumex Switch

WEC22H-1102A

DigiKey Part Number
67-WEC22H-1102A-ND
Manufacturer
Manufacturer Product Number
WEC22H-1102A
Description
TS 22MM STAINLESS MOM ILL RGB WI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1.5A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.15mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
10,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,73000 Kč709,73 Kč
20585,65500 Kč11 713,10 Kč
40560,06925 Kč22 402,77 Kč
60545,60500 Kč32 736,30 Kč
100527,89390 Kč52 789,39 Kč
260496,22150 Kč129 017,59 Kč
Manufacturers Standard Package
Unit Price without VAT:709,73000 Kč
Unit Price with VAT:858,77330 Kč