Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
ITW Lumex Switch

W59M-111

DigiKey Part Number
67-W59M-111-ND
Manufacturer
Manufacturer Product Number
W59M-111
Description
PBS 12MM SPST 0.1A 50V MOM METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 100mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-55°C ~ 125°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,48000 Kč241,48 Kč
10208,44700 Kč2 084,47 Kč
25196,54960 Kč4 913,74 Kč
50187,98660 Kč9 399,33 Kč
100179,78490 Kč17 978,49 Kč
250169,46812 Kč42 367,03 Kč
500162,04366 Kč81 021,83 Kč
1 000154,92891 Kč154 928,91 Kč
Manufacturers Standard Package
Unit Price without VAT:241,48000 Kč
Unit Price with VAT:292,19080 Kč