
W57M-E12B | |
|---|---|
DigiKey Part Number | 67-W57M-E12B-ND |
Manufacturer | |
Manufacturer Product Number | W57M-E12B |
Description | SWITCH PUSHBUTTON 10MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,41000 Kč | 291,41 Kč |
| 10 | 251,50100 Kč | 2 515,01 Kč |
| 25 | 237,13720 Kč | 5 928,43 Kč |
| 50 | 226,80540 Kč | 11 340,27 Kč |
| 100 | 216,90280 Kč | 21 690,28 Kč |
| 300 | 202,05170 Kč | 60 615,51 Kč |
| 500 | 195,48330 Kč | 97 741,65 Kč |
| 1 000 | 186,89343 Kč | 186 893,43 Kč |
| Unit Price without VAT: | 291,41000 Kč |
|---|---|
| Unit Price with VAT: | 352,60610 Kč |


