


W57M-110N | |
|---|---|
DigiKey Part Number | 67-W57M-110N-ND |
Manufacturer | |
Manufacturer Product Number | W57M-110N |
Description | PBS 16MM SPST 0.1A 48V MOM METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (AC) | |
Voltage Rating - AC | 12 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 10 | 284,94300 Kč | 2 849,43 Kč |
| 25 | 268,65680 Kč | 6 716,42 Kč |
| 50 | 256,94840 Kč | 12 847,42 Kč |
| 100 | 245,72490 Kč | 24 572,49 Kč |
| 250 | 231,61044 Kč | 57 902,61 Kč |
| 500 | 221,44952 Kč | 110 724,76 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |


