


W50-A-RBK-N-BK-B | |
|---|---|
DigiKey Part Number | 67-W50-A-RBK-N-BK-B-ND |
Manufacturer | |
Manufacturer Product Number | W50-A-RBK-N-BK-B |
Description | PBS 16MM SPST 0.1A 48V MOM PLAST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 16.15mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 245,61400 Kč | 2 456,14 Kč |
| 25 | 231,59120 Kč | 5 789,78 Kč |
| 50 | 221,49960 Kč | 11 074,98 Kč |
| 100 | 211,82990 Kč | 21 182,99 Kč |
| 250 | 199,66748 Kč | 49 916,87 Kč |
| 500 | 190,91382 Kč | 95 456,91 Kč |
| 1 000 | 182,52784 Kč | 182 527,84 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |

