


W49-112 | |
|---|---|
DigiKey Part Number | 67-W49-112-ND |
Manufacturer | |
Manufacturer Product Number | W49-112 |
Description | PBS 12MM SPST 0.1A 48V MOM PLAST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.40mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 10 | 173,52700 Kč | 1 735,27 Kč |
| 25 | 163,61640 Kč | 4 090,41 Kč |
| 50 | 156,49800 Kč | 7 824,90 Kč |
| 100 | 149,67370 Kč | 14 967,37 Kč |
| 250 | 141,08976 Kč | 35 272,44 Kč |
| 500 | 134,91174 Kč | 67 455,87 Kč |
| 1 000 | 128,99281 Kč | 128 992,81 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |

