


W48M-A10N | |
|---|---|
DigiKey Part Number | 67-W48M-A10N-ND |
Manufacturer | |
Manufacturer Product Number | W48M-A10N |
Description | PBS 19MM SPST 0.1A 48V MOM METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,79000 Kč | 388,79 Kč |
| 10 | 335,45300 Kč | 3 354,53 Kč |
| 25 | 316,28880 Kč | 7 907,22 Kč |
| 50 | 302,48860 Kč | 15 124,43 Kč |
| 100 | 289,27120 Kč | 28 927,12 Kč |
| 250 | 272,64380 Kč | 68 160,95 Kč |
| 500 | 260,67646 Kč | 130 338,23 Kč |
| Unit Price without VAT: | 388,79000 Kč |
|---|---|
| Unit Price with VAT: | 470,43590 Kč |


