
W48M-613B | |
|---|---|
DigiKey Part Number | 67-W48M-613B-ND |
Manufacturer | |
Manufacturer Product Number | W48M-613B |
Description | SWITCH PUSHBUTTON 10MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST (DM) Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 324,46100 Kč | 3 244,61 Kč |
| 25 | 305,91560 Kč | 7 647,89 Kč |
| 50 | 292,57360 Kč | 14 628,68 Kč |
| 100 | 279,79000 Kč | 27 979,00 Kč |
| 300 | 260,61667 Kč | 78 185,00 Kč |
| 500 | 252,13600 Kč | 126 068,00 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |





