Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
ITW Lumex Switch

W48-2-RB-N-BK-F

DigiKey Part Number
67-W48-2-RB-N-BK-F-ND
Manufacturer
Manufacturer Product Number
W48-2-RB-N-BK-F
Description
PBS 12MM SPST 0.1A 48V MAINTAIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
10mA (AC)
Voltage Rating - AC
12 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm), Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.42mm Dia
Operating Temperature
-40°C ~ 65°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10192,17400 Kč1 921,74 Kč
25181,20440 Kč4 530,11 Kč
50173,31320 Kč8 665,66 Kč
100165,75190 Kč16 575,19 Kč
250156,24276 Kč39 060,69 Kč
500149,39910 Kč74 699,55 Kč
1 000142,84204 Kč142 842,04 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč