W48-1-RB-N-YL-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W48-1-RB-N-YL-B

DigiKey Part Number
67-W48-1-RB-N-YL-B-ND
Manufacturer
Manufacturer Product Number
W48-1-RB-N-YL-B
Description
SWITCH PUSHBUTTON 10MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO (DM) Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm), Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.42mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,82000 Kč201,82 Kč
10174,25000 Kč1 742,50 Kč
25164,31760 Kč4 107,94 Kč
50157,16020 Kč7 858,01 Kč
100150,30670 Kč15 030,67 Kč
300140,02923 Kč42 008,77 Kč
500135,48244 Kč67 741,22 Kč
1 000129,53878 Kč129 538,78 Kč
Manufacturers Standard Package
Unit Price without VAT:201,82000 Kč
Unit Price with VAT:244,20220 Kč