


W48-1-RB-N-RD-B | |
|---|---|
DigiKey Part Number | 67-W48-1-RB-N-RD-B-ND |
Manufacturer | |
Manufacturer Product Number | W48-1-RB-N-RD-B |
Description | PBS 12MM SPST 0.1A 48V MOM PLAST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (AC) | |
Voltage Rating - AC | 12 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm), Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.42mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 177,55900 Kč | 1 775,59 Kč |
| 25 | 167,42960 Kč | 4 185,74 Kč |
| 50 | 160,13500 Kč | 8 006,75 Kč |
| 100 | 153,15310 Kč | 15 315,31 Kč |
| 250 | 144,36964 Kč | 36 092,41 Kč |
| 500 | 138,04800 Kč | 69 024,00 Kč |
| 1 000 | 131,99091 Kč | 131 990,91 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |

